Bidirectional transient voltage suppressor diode, 600W peak pulse power, 12.8V reverse standoff voltage, and 27.2V clamping voltage. Features a 147A peak pulse current capability, 5uA max reverse leakage current, and 5W power dissipation. This silicon component is housed in a DO-15 plastic package, suitable for through-hole mounting, and operates within a temperature range of -65°C to 175°C. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 27.2V |
| Diameter | 3.53mm |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 147A |
| Mount | Through Hole |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 13V |
| Width | 3.6mm |
| RoHS | Compliant |