Unidirectional transient voltage suppressor diode with 600W peak pulse power and 15.3V reverse standoff voltage. Features a 15V DC rated voltage, 17.1V minimum breakdown voltage, and 32.5V clamping voltage. Designed for through-hole mounting in a DO-15 plastic package, operating from -65°C to 175°C. Offers a maximum surge current of 123A and a maximum reverse leakage current of 1µA. Lead-free and RoHS compliant.
Taiwan Semiconductor BZW06-15 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 32.5V |
| Diameter | 3.53mm |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 123A |
| Mount | Through Hole |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZW06-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.