The BZW06-15B is a transient voltage suppressor with a clamping voltage of 32.5V and a minimum breakdown voltage of 17.1V. It is available in a DO-15 package and is lead-free. The device has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is also RoHS compliant and has a maximum surge current of 123A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 32.5V |
| Diameter | 3.53mm |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 123A |
| Mount | Through Hole |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Width | 3.6mm |
| RoHS | Compliant |