The BZW06-171 transient voltage suppressor from Taiwan Semiconductor is a unidirectional device with a clamping voltage of 353V and a maximum operating temperature of 175°C. It is available in a DO-15 package and is RoHS compliant. The device can handle a maximum surge current of 11A and a peak pulse power of 600W. Operating temperatures range from -65°C to 175°C. The BZW06-171 is packaged in tape and reel quantities of 3500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 353V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 11A |
| Operating Supply Voltage | 171V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |