The BZW06-188B is a transient voltage suppressor with a clamping voltage of 388V and a maximum surge current of 10.3A. It operates within a temperature range of -65°C to 175°C and is packaged in a DO-15 case. The device is RoHS compliant and available in quantities of 3500 per reel. It can handle a peak pulse power of 600W and is bidirectional in polarity.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 388V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10.3A |
| Operating Supply Voltage | 188V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |