The BZW06-19 transient voltage suppressor is a unidirectional device with a clamping voltage of 39.3V and a peak pulse power rating of 600W. It operates over a temperature range of -65°C to 175°C and is available in a DO-15 package. The device is RoHS compliant and packaged on a tape and reel with 3500 units per package. The BZW06-19 is suitable for use in applications requiring protection against voltage spikes and surges.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 39.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 102A |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |