The BZW06-20B transient voltage suppressor from Taiwan Semiconductor is a bidirectional device with a minimum breakdown voltage of 22.8V and a maximum operating temperature of 175°C. It is packaged in a DO-15 case and is suitable for through-hole mounting. The device has a maximum surge current of 93A and a peak pulse power of 600W. It is compliant with RoHS and SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 42.8V |
| Direction | Bidirectional |
| Height | 3.6mm |
| Length | 7.6mm |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 93A |
| Mount | Through Hole |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 93A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| RoHS | Compliant |