The BZW06-213B transient voltage suppressor from Taiwan Semiconductor features a clamping voltage of 442V and a peak pulse power rating of 600W. It operates over a temperature range of -65°C to 175°C and is packaged in a DO-15 case. The device is RoHS compliant and has a maximum surge current of 9A. It is available in a package quantity of 3500 units per reel. The BZW06-213B is a bidirectional device designed for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 442V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 9A |
| Operating Supply Voltage | 231V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |