The BZW06-28 transient voltage suppressor from Taiwan Semiconductor features a clamping voltage of 59V and a peak pulse power of 600W. It is available in a DO-15 package and is lead free. The device operates over a temperature range of -65°C to 175°C and is RoHS compliant. The BZW06-28 is suitable for use in applications requiring protection against voltage spikes.
Taiwan Semiconductor BZW06-28 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 59V |
| Diameter | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 68A |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.