600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, GREEN, PLASTIC PACKAGE-2
Taiwan Semiconductor BZW06-299 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 618V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.5A |
| Operating Supply Voltage | 299V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.