The BZW06-342B is a transient voltage suppressor with a clamping voltage of 706V and a peak pulse power of 600W. It operates within a temperature range of -65°C to 175°C and has a maximum surge current of 5.7A. The device is lead-free and RoHS compliant, packaged in a DO-15 case and available in tape and reel quantities of 3500.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 706V |
| Diameter | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.7A |
| Operating Supply Voltage | 342V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 342V |
| RoHS | Compliant |