The BZW06-48B transient voltage suppressor from Taiwan Semiconductor features a clamping voltage of 100V and a maximum operating temperature of 175°C. It is available in a DO-15 package and is lead free. The device has a power dissipation of 1.7W and a peak pulse power of 600W. It is RoHS compliant and suitable for use in applications with operating supply voltages up to 47.8V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 100V |
| Diameter | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 1.7W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 48V |
| RoHS | Compliant |