Trans Voltage Suppressor Diode,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor BZW06-5V8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-15 |
| Diameter | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZW06-5V8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.