Taiwan Semiconductor BZW06-5V8B technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZW06-5V8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.