The BZW06-85 transient voltage suppressor from Taiwan Semiconductor features a clamping voltage of 178V and a peak pulse power of 600W. It operates within a temperature range of -65°C to 175°C and is available in a DO-15 package. The device is unidirectional and RoHS compliant, suitable for use in applications requiring protection against high voltage surges.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 178V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 23A |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |