The BZX55C15R0 is a Zener diode with a Zener voltage of 14.7V and a voltage tolerance of 6%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a DO-35 case and is available in a tape and reel format. It can operate over a temperature range of -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Diameter | 2.1mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Voltage Tolerance | 6% |
| Zener Voltage | 14.7V |
| RoHS | Compliant |