The BZX55C9V1 is a Zener diode from Taiwan Semiconductor with a Zener voltage of 9.05V and a voltage tolerance of 6%. It has a power dissipation of 500mW and is packaged in a DO-35 case. The diode is RoHS compliant and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Taiwan Semiconductor BZX55C9V1 technical specifications.
| Package/Case | DO-35 |
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 6% |
| Zener Voltage | 9.05V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX55C9V1 to view detailed technical specifications.
No datasheet is available for this part.