Unidirectional voltage regulator diode with a Zener voltage of 18V and 6% tolerance. Features a 350mW power dissipation, 45 Ohm impedance, and 100pF capacitance. Operates across a wide temperature range from -65°C to 150°C, with a max repetitive reverse voltage of 250V and a max reverse leakage current of 100nA. Packaged in a SOT-23 plastic package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor BZX84C18 technical specifications.
| Capacitance | 100pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 70.1V |
| Impedance | 45R |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 6% |
| Zener Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.