The BZX84C24 Zener diode from Taiwan Semiconductor features a Zener voltage of 24V with a tolerance of 6%. It has a maximum power dissipation of 350mW and an impedance of 70R. The diode is packaged in a SOT-23 package and is lead free. It operates over a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 100nA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 80pF |
| Package/Case | SOT-23 |
| Impedance | 70R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 6% |
| Zener Voltage | 24V |
| RoHS | Compliant |