ZENER DIODE,SINGLE, TWO TERMINAL,12V V(Z),5%,DO-41
Taiwan Semiconductor BZX85C12 technical specifications.
| Package/Case | DO-41 |
| Impedance | 9R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Zener Current | 88mA |
| Zener Voltage | 12.05V |
| RoHS | Compliant |
No datasheet is available for this part.