The D2SB05 bridge rectifier from Taiwan Semiconductor features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum surge current of 80A and a maximum reverse leakage current of 10uA. The device is packaged in a R-PSIP-T4 package and is available in quantities of 25. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Taiwan Semiconductor D2SB05 technical specifications.
| Height | 11.3mm |
| Length | 20.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 80A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor D2SB05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.