The DB102G is a bridge rectifier with a maximum repetitive reverse voltage of 100V and a maximum forward surge current of 30A. It operates over a temperature range of -55°C to 150°C and has a maximum output current of 1A. The device is packaged in a R-PDIP-T4 package and is available in quantities of 2500. The DB102G is RoHS compliant but not Reach SVHC compliant.
Taiwan Semiconductor DB102G technical specifications.
| Forward Current | 1A |
| Height | 3.3mm |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.