The DB154G is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It measures 3.3mm in height, 8.51mm in length, and 6.5mm in width. The device is RoHS compliant and packaged in quantities of 2500 per rail or tube. It can handle a maximum surge current of 50A and a maximum reverse leakage current of 10uA.
Checking distributor stock and pricing after the page loads.
| Height | 3.3mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |