The DBL105G is a bridge rectifier with a maximum repetitive reverse voltage of 600V and a maximum forward surge current of 40A. It can handle a forward current of up to 1A and has a maximum reverse current of 10uA. The device is packaged in a R-PDIP-T4 package and is available in quantities of 2500. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Taiwan Semiconductor DBL105G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor DBL105G technical specifications.
| Forward Current | 1A |
| Height | 2.6mm |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor DBL105G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.