Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, GREEN, PLASTIC, DBL, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor DBL155G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 2.6mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor DBL155G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.