The DBL207G is a bridge rectifier with a maximum repetitive reverse voltage of 1kV and a maximum forward surge current of 50A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a R-PDIP-T4 package and is available in quantities of 2500. The DBL207G is RoHS compliant and is suitable for use in a variety of applications.
Taiwan Semiconductor DBL207G technical specifications.
| Forward Current | 2A |
| Height | 2.6mm |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.