The DBLS159G is a bridge rectifier with a maximum operating temperature of 150°C and a maximum surge current of 50A. It is packaged in a R-PDSO-G4 package and is RoHS compliant. The device has a minimum operating temperature of -55°C and a maximum reverse leakage current of 10uA.
Sign in to ask questions about the Taiwan Semiconductor DBLS159G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor DBLS159G technical specifications.
| Height | 2.6mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor DBLS159G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.