The DBLS209G is a surface mount bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 50A and a maximum reverse leakage current of 10uA. The device is packaged in a SMD/SMT package type and is available in quantities of 1500. It is RoHS compliant but not Reach SVHC compliant.
Taiwan Semiconductor DBLS209G technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 2A |
| Height | 2.6mm |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor DBLS209G to view detailed technical specifications.
No datasheet is available for this part.