The DBS102G is a bridge rectifier with a maximum repetitive reverse voltage of 100V and a maximum forward surge current of 30A. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. The device is RoHS compliant and available in a package quantity of 1500 units per reel. The DBS102G is a discrete semiconductor component designed for use in power supply and rectification applications.
Taiwan Semiconductor DBS102G technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Height | 3.3mm |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.