The DBS107G is a surface mount bridge rectifier from Taiwan Semiconductor with a maximum operating temperature of -55°C to 150°C. It features a maximum repetitive reverse voltage of 1kV and a maximum forward surge current of 30A. The device is RoHS compliant and has a maximum reverse leakage current of 10uA. It is available in a package quantity of 1500 units, packaged in tape and reel. The DBS107G is suitable for use in a variety of applications where high voltage and current are required.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor DBS107G technical specifications.
| Package/Case | SMD/SMT |
| Current | 1A |
| Forward Current | 1A |
| Height | 3.3mm |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 1kV |
| Width | 6.5mm |
| RoHS | Compliant |