General purpose rectifier diode featuring a 600V repetitive peak reverse voltage and a 3A forward current. This silicon diode operates within a temperature range of -55°C to 150°C and is housed in a DO-214AB (SMC) plastic package with two terminals. Designed for general rectification applications, it offers a single diode element.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |