The FR107 diode is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 5uA. The diode is packaged in a DO-41 case and is available in quantities of 5000 on tape and reel. It is RoHS compliant and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor FR107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Height | 5.2mm |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 500ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor FR107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.