The FR107G is a general purpose rectifier diode with a maximum repetitive reverse voltage of 1kV and a maximum forward current of 1A. It is packaged in a DO-41 package and is designed for through hole mounting. The diode has a maximum operating temperature range of -65°C to 150°C and a reverse recovery time of 500ns. The FR107G is RoHS compliant and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 500ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |