The FR202G is a general purpose rectifier from Taiwan Semiconductor, available in a DO-15 package. It operates over a temperature range of -65°C to 150°C and has a maximum reverse current of 5uA. The device can handle a maximum surge current of 55A. The FR202G is RoHS compliant and available in tape and reel packaging.
Taiwan Semiconductor FR202G technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 55A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.