The FRA807G is a general purpose rectifier diode from Taiwan Semiconductor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a reverse voltage rating of 1kV and a maximum surge current of 150A. The diode is packaged in a TO-220AC package and is available in quantities of 2000. The FRA807G is RoHS compliant and suitable for use in a variety of applications.
Taiwan Semiconductor FRA807G technical specifications.
| Package/Case | TO-220AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor FRA807G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.