Diode Rectifier Bridge Single 400V 4A 4-Pin Case GBL Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor GBL04C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor GBL04C2 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBL04C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.