The GBLA01 is a single phase bridge rectifier with a peak reverse repetitive voltage rating of 100V and a peak average forward current of 4A. It has a peak non-repetitive forward surge current of 120A and a peak forward voltage of 1V. The device is rated for operation over a temperature range of -55C to 150C. It is available in a through hole package with a case size of 20.3mm in length, 3.7mm in width, and 11.3mm in height.
Taiwan Semiconductor GBLA01 technical specifications.
| Package/Case | Case GBL |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.3(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 11.3(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Peak Average Forward Current | 4A |
| Peak RMS Reverse Voltage | 70V |
| Peak Non-Repetitive Forward Surge Current | 120A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor GBLA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.