BRIDGE RECTIFIER DIODE
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor GBPC1508T0 technical specifications.
| Package/Case | Module |
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Screw |
| Number of Elements | 1 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS | Compliant |