The GBPC2508WT0 is a single bridge rectifier from Taiwan Semiconductor, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 800V and a peak non-repetitive surge current of 300A. The device is packaged in a module format, suitable for through hole or screw mounting. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS | Compliant |