Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor GBPC3501T0 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS | Compliant |