Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor GBPC3502T0 technical specifications.
| Package/Case | Module |
| Forward Current | 35A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| RoHS | Not Compliant |