BRIDGE RECTIFIER DIODE
Taiwan Semiconductor GBPC3504WT0 technical specifications.
| Package/Case | Module |
| Forward Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC3504WT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.