35A bridge rectifier for general purpose applications, featuring a 1kV DC rated voltage and 1kV maximum repetitive reverse voltage. This through-hole component offers a 35A forward current and 35A output current, with a maximum forward surge current of 400A. Operating across a wide temperature range from -50°C to 150°C, it includes a low 5uA maximum reverse leakage current and 180pF capacitance. The component is lead-free, REACH SVHC compliant, and comes in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor GBPC3510W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor GBPC3510W technical specifications.
| Capacitance | 180pF |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC3510W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.