Taiwan Semiconductor GBPC4010 technical specifications.
| Forward Current | 40A |
| Height | 7.87mm |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 400A |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 29mm |
| RoHS | Compliant |
No datasheet is available for this part.