Taiwan Semiconductor GBU401 technical specifications.
| Capacitance | 80pF |
| Package/Case | SIP |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Output Current | 4A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBU401 to view detailed technical specifications.
No datasheet is available for this part.