The GBU402 is a 100V bridge rectifier from Taiwan Semiconductor, featuring a maximum repetitive reverse voltage of 100V and a maximum forward current of 4A. It is packaged in a SIP format and designed for through hole mounting. The device operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The GBU402 is available in quantities of 1000, packaged in rail or tube formats.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor GBU402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Flammability Rating | UL94 V-0 |
| Forward Current | 4A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBU402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.