Single-phase bridge rectifier diode with a 4A forward current rating and 400V repetitive reverse voltage (Vrrm). Features a maximum operating temperature of 150°C and a minimum of -55°C. This silicon component offers a 150A surge current capability and a low reverse leakage current of 5uA. It is RoHS compliant, lead-free, and designed for through-hole mounting in a GBU plastic package.
Taiwan Semiconductor GBU404 technical specifications.
| Capacitance | 80pF |
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 4A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBU404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.