TAIWAN SEMICONDUCTOR GBU604 Bridge Rectifier Diode, Glass Passivated, Single, 400 V, 6 A, SIP, 1 V, 4 Pins
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor GBU604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | SIP |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Forward Current | 6A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBU604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.