8A, 50V, SILICON, BRIDGE RECTIFIER DIODE, GREEN, PLASTIC, GBU, 4 PIN
Taiwan Semiconductor GBU801 technical specifications.
| Capacitance | 130pF |
| Package/Case | SIP |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Forward Current | 8A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 3.56mm |
| RoHS | Compliant |
No datasheet is available for this part.