The GBU804 is a 400V bridge rectifier from Taiwan Semiconductor, featuring a current rating of 8A and a maximum repetitive reverse voltage of 400V. It is packaged in a SIP format and has a maximum operating temperature range of -55°C to 150°C. The device is compliant with RoHS standards and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Capacitance | 130pF |
| Package/Case | SIP |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Forward Current | 8A |
| Height | 18.8mm |
| Lead Free | Exempt |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Output Current | 8A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 3.56mm |
| RoHS | Compliant |